1N21CR
vs
1N21CR
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
SEMIGEN INC
|
Part Package Code |
DO-22
|
|
Package Description |
HERMETIC SEALED, DO-22, 1 PIN
|
|
Pin Count |
1
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Additional Feature |
MATCHED PAIR
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
MIXER DIODE
|
|
Frequency Band |
S BAND
|
|
Impedance-Max |
500 Ω
|
|
Impedance-Min |
300 Ω
|
|
JEDEC-95 Code |
DO-22
|
|
JESD-30 Code |
O-LALF-W1
|
|
Noise Figure-Max |
8.3 dB
|
|
Number of Elements |
1
|
|
Number of Terminals |
1
|
|
Operating Frequency-Max |
4 GHz
|
|
Operating Frequency-Min |
2 GHz
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
POINT CONTACT
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
1
|
|
|
|