Part Details for 1N2055R by Digitron Semiconductors
Overview of 1N2055R by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2055R
1N2055R CAD Models
1N2055R Part Data Attributes
|
1N2055R
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N2055R
Digitron Semiconductors
Rectifier, High Power; Max Peak Repetitive Reverse Voltage: 250; Max TMS Bridge Input Voltage: 100; Max DC Reverse Voltage: 75; Package: DO-9R
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-9 | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 250 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 75 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N2055R
This table gives cross-reference parts and alternative options found for 1N2055R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2055R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4045RHR | Rectifier Diode | Digitron Semiconductors | 1N2055R vs 1N4045RHR |
1N3735R-PBF | Rectifier Diode | Digitron Semiconductors | 1N2055R vs 1N3735R-PBF |
1N1671R | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N2055R vs 1N1671R |
1N1661RE3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N2055R vs 1N1661RE3 |
1N2055R-PBF | Rectifier Diode | Digitron Semiconductors | 1N2055R vs 1N2055R-PBF |
1N1671RIL | Rectifier Diode, 1 Element, 275A, 100V V(RRM), | Microsemi Corporation | 1N2055R vs 1N1671RIL |
1N1661R | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N2055R vs 1N1661R |
1N3735RHR | Rectifier Diode | Digitron Semiconductors | 1N2055R vs 1N3735RHR |
1N3261R | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N2055R vs 1N3261R |
1N2055RIL | Rectifier Diode, 1 Element, 275A, 100V V(RRM), | Microsemi Corporation | 1N2055R vs 1N2055RIL |