Part Details for 1LS1 by Honeywell Sensing and Control
Overview of 1LS1 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1LS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5920
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:0.51N-M, Product Range:- Rohs Compliant: Yes |Honeywell 1LS1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$291.5700 / $333.1800 | Buy Now |
DISTI #
480-2909-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$268.8480 / $303.2100 | Buy Now |
DISTI #
785-1LS1
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT Side Rotary RoHS: Compliant | 18 |
|
$291.5400 / $291.5500 | Buy Now |
DISTI #
70119211
|
RS | Switch, COMPACT, Limit, Actuator-Roller LEVER, 2 CIRCUIT DOUBLE BREAK, LS Series | Honeywell 1LS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 39 |
|
$297.3800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
243 In Stock |
|
$235.1500 / $253.3400 | Buy Now |
DISTI #
52637343
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.8A 550VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1111 | Americas - 243 |
|
$278.3880 / $312.3798 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
1LS1
|
TTI | Limit Switches 1NC 1NO SPDT Side Rotary Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$271.9900 / $288.6300 | Buy Now |
|
Powell Electronics | Industrial Limit Switches Min Qty: 10 | 1 |
|
$232.9600 / $266.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$175.0000 / $269.2300 | Buy Now |
Part Details for 1LS1
1LS1 CAD Models
1LS1 Part Data Attributes
|
1LS1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1LS1
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STEEL ROLLER LEVER | |
Additional Feature | P.T.=20 DEG, T.T.=50 DEG | |
Body Breadth | 39.88 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 93.98 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@115VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 115 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |