Part Details for 1JZ61 by Toshiba America Electronic Components
Overview of 1JZ61 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for 1JZ61
1JZ61 CAD Models
1JZ61 Part Data Attributes:
|
1JZ61
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1JZ61
Toshiba America Electronic Components
RECTIFIER DIODE,600V V(RRM),AXIAL-B
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1JZ61
This table gives cross-reference parts and alternative options found for 1JZ61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1JZ61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | 1JZ61 vs LL4937G |
BYT43J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | 1JZ61 vs BYT43J |
GS1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1JZ61 vs GS1J |
S1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1JZ61 vs S1J |
M5J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | 1JZ61 vs M5J |
ER106S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | 1JZ61 vs ER106S |
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | 1JZ61 vs 1N4005/G |
1N4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1JZ61 vs 1N4005 |
UF4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1JZ61 vs UF4005 |
GP10J | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | 1JZ61 vs GP10J |