Part Details for 1HS3 by Honeywell Sensing and Control
Overview of 1HS3 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Price & Stock for 1HS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1835
|
Newark | Microswitch, Roller Lever, Spdt 1A 115V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:25A, Contact Voltage Dc Nom:28Vdc, Product Range:Hs Seriesrohs Compliant: Na |Honeywell 1HS3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.4300 | Buy Now |
DISTI #
480-4059-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 115V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$357.7070 | Buy Now |
DISTI #
785-1HS3
|
Mouser Electronics | Basic / Snap Action Switches 1A @ 115 VAC SPDT RoHS: Not Compliant | 0 |
|
$357.7000 | Order Now |
DISTI #
71145166
|
RS | Legacy Sealed Aero Switches | Honeywell 1HS3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$376.4800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, 4,8 x 4,8 mm [0.19 x 0.19 in] Bronze Roller Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes with Accept Pins or Screws, UL, CSA RoHS: Compliant |
200 On Order |
|
$272.9000 / $289.5900 | Buy Now |
DISTI #
1HS3
|
TTI | Basic / Snap Action Switches 1A @ 115 VAC SPDT Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$328.2700 | Buy Now |
DISTI #
1HS3
|
TME | Microswitch SNAP ACTION, 1A/125VAC, 25A/28VDC, SPDT, Pos: 2, 2.2N Min Qty: 10 | 0 |
|
$350.2400 | RFQ |
|
Master Electronics | MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, 4,8 x 4,8 mm [0.19 x 0.19 in] Bronze Roller Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes with Accept Pins or Screws, UL, CSA RoHS: Compliant |
200 On Order |
|
$272.9000 / $289.5900 | Buy Now |
Part Details for 1HS3
1HS3 CAD Models
1HS3 Part Data Attributes
|
1HS3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1HS3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 28VDC, 1.9mm, Screw Terminal, Roller Type Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.9 mm | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 17.45 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 49.78 mm | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -54 °C | |
Pre-Travel-Max | 1.65 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |