Part Details for 1HS1 by Honeywell Sensing and Control
Results Overview of 1HS1 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1HS1 Information
1HS1 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1HS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1834
|
Newark | Microswitch Integral Lever Spdt 1A 115V, Microswitch Type:Standard, Microswitch Actuator:Lever, C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$410.4700 / $499.9300 | Buy Now |
DISTI #
480-6030-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 115V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$372.8500 | Buy Now |
DISTI #
785-1HS1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 1A at 115 Vac Integral Lever RoHS: Not Compliant | 9 |
|
$357.9500 / $372.8500 | Buy Now |
DISTI #
70329605
|
RS | Basic Switch, HS Series, SPDT, 1A 115VAC, Lever, Screws, Military Part MS25011-1 | Honeywell 1HS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 10 |
|
$390.0600 | Buy Now |
DISTI #
87735015
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 115VAC 120VDC 6.12N Screw Mount Screw Min Qty: 1 Package Multiple: 1 Date Code: 2438 | Americas - 145 |
|
$383.0706 / $425.8235 | Buy Now |
DISTI #
80014116
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 115VAC 120VDC 6.12N Screw Mount Screw Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$411.0300 / $418.9400 | Buy Now |
DISTI #
1HS1
|
TTI | Basic / Snap Action Switches SPDT 1A at 115 Vac Integral Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$347.8300 / $369.1200 | Buy Now |
DISTI #
1HS1
|
IBS Electronics | SWITCH SNAP ACTION N.O./N.C. SPDT SIMULATED ROLLER LEVER SCREW 25A 115VAC 120VDC 6.12N SCREW MOUNT Min Qty: 1 Package Multiple: 1 | 2 |
|
$411.0250 / $418.9375 | Buy Now |
|
Powell Electronics | Hermetic Sealed Limit Switch Min Qty: 1 | 17 |
|
$278.4000 / $497.1400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1... more RoHS: Compliant |
152 In Stock |
|
$325.6100 / $361.9500 | Buy Now |
Part Details for 1HS1
1HS1 CAD Models
1HS1 Part Data Attributes
|
1HS1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1HS1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 28VDC, 1.9mm, Screw Terminal, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 1.9 mm | |
Body Breadth | 17.45 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 49.78 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -53 °C | |
Pre-Travel-Max | 1.65 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
1HS1 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vref, and then the input signal. This ensures proper operation and prevents damage to the device.
-
To minimize EMI, use shielded cables, keep the sensor away from high-frequency sources, and ensure good grounding practices. Additionally, consider using EMI filters or shielding on the PCB.
-
The 1HS1 sensor is designed to withstand vibrations up to 10g (rms) from 10 Hz to 2 kHz. Exceeding this limit may affect sensor performance or reliability.
-
The 1HS1 sensor is rated for operation up to 125°C (257°F). However, prolonged exposure to high temperatures may affect sensor accuracy and lifespan. Consider using thermal management techniques or heat sinks to maintain a safe operating temperature.
-
Calibration involves applying a known input signal and adjusting the sensor's output to match the expected value. Refer to the datasheet for specific calibration procedures and recommended calibration frequencies.