-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1EDN6550BXTSA1 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0687
|
Newark | Gate Driver, Non-Isolated, 1-Ch, Sot-23 Rohs Compliant: Yes |Infineon 1EDN6550BXTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2904 |
|
$0.5510 / $0.9970 | Buy Now |
DISTI #
448-1EDN6550BXTSA1CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2102 In Stock |
|
$0.2961 / $0.7000 | Buy Now |
DISTI #
1EDN6550BXTSA1
|
Avnet Americas | MOSFET Gate Driver 4A/8A 1-Output High/Low Side Inverting/Non-Inverting 6-Pin SOT-23 T/R - Tape and ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2960 / $0.3930 | Buy Now |
DISTI #
726-1EDN6550BXTSA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 3499 |
|
$0.3520 / $0.8300 | Buy Now |
DISTI #
V72:2272_26704113
|
Arrow Electronics | Driver 8A 2-OUT High and Low Side Full Brdg/Half Brdg Inv/Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2264 |
|
$0.3186 / $0.5125 | Buy Now |
|
Future Electronics | Driver ICs RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
66289518
|
Verical | Driver 8A 2-OUT High and Low Side Full Brdg/Half Brdg Inv/Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 18000 |
|
$0.3597 | Buy Now |
DISTI #
82119939
|
Verical | Driver 8A 2-OUT High and Low Side Full Brdg/Half Brdg Inv/Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2341 | Americas - 2897 |
|
$0.5013 / $0.5063 | Buy Now |
DISTI #
67040691
|
Verical | Driver 8A 2-OUT High and Low Side Full Brdg/Half Brdg Inv/Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2252 | Americas - 2264 |
|
$0.3186 / $0.4107 | Buy Now |
|
Ameya Holding Limited | 4955 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDN6550BXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDN6550BXTSA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 8A, PDSO6, SOT-23, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.055 µs | |
Width | 1.6 mm |