Part Details for 1EDK1 by TE Connectivity
Overview of 1EDK1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EDK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2499
|
Newark | 1Edk1=F7587 S0 |Corcom Te Connectivity 1EDK1 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1300 / $22.7700 | Buy Now |
DISTI #
6609033-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609033-1) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-1EDK1
|
Mouser Electronics | Power Line Filters 1A FASTON-FASTON1/4" FLANGE MOUNT RoHS: Compliant | 0 |
|
$20.5700 / $22.7300 | Order Now |
|
Onlinecomponents.com | EMI/RFI Filters and Accessories RoHS: Compliant | Alternative Product Available |
|
$18.8100 / $27.1900 | Buy Now |
DISTI #
6609033-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609033-1) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | EMI/RFI Filters and Accessories RoHS: Compliant | Alternative Product Available |
|
$18.8100 / $27.1900 | Buy Now |
Part Details for 1EDK1
1EDK1 CAD Models
1EDK1 Part Data Attributes:
|
1EDK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1EDK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 45 dB | |
Insertion Loss@Frequency-Min | 17 dB | |
Leakage Current-Max | 0.22 mA | |
Length | 71.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |