-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4455
|
Newark | Igbt Driver, Inv/Non-Inv, 2.3A, Dso-8, Driver Configuration:Inverting, Non Inverting, Peak Output Current:2.3A, Supply Voltage Min:3.5V, Supply Voltage Max:15V, Driver Case Style:Dso, No. Of Pins:8Pins, Input Delay:300Ns, Output Rohs Compliant: Yes |Infineon 1EDI10I12MFXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 201 |
|
$0.7990 / $1.2100 | Buy Now |
DISTI #
1EDI10I12MFXUMA1CT-ND
|
DigiKey | DIGITAL ISO 1CH GATE DVR DSO8-51 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1820 In Stock |
|
$0.7042 / $1.6600 | Buy Now |
DISTI #
1EDI10I12MFXUMA1
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Inv/Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1EDI10I12MFXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7530 / $0.9204 | Buy Now |
DISTI #
726-1EDI10I12MFXUMA1
|
Mouser Electronics | Gate Drivers 1200V Isolated 1-CH, 2.3A,Miller clamp RoHS: Compliant | 2462 |
|
$0.7040 / $1.1800 | Buy Now |
DISTI #
V72:2272_06383342
|
Arrow Electronics | Driver 2.3A 1-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1513 Container: Cut Strips | Americas - 1907 |
|
$0.7153 / $0.7883 | Buy Now |
|
Future Electronics | 1EDI10I12MF Series 18 V 2.3 A Single Channel IGBT Gate Driver IC - PG-DSO-8-51 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
DISTI #
75723376
|
Verical | Driver 2.3A 1-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2151 | Americas - 2500 |
|
$0.8338 | Buy Now |
DISTI #
26195162
|
Verical | Driver 2.3A 1-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1513 | Americas - 1907 |
|
$0.7153 / $0.7883 | Buy Now |
|
Bristol Electronics | 769 |
|
RFQ | ||
|
Rochester Electronics | 1EDI10I12 - Gate Driver ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11986 |
|
$0.6915 / $0.8135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDI10I12MFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDI10I12MFXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO8, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.33 µs | |
Width | 3.9 mm |