-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 10A, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7390
|
Newark | Igbt Driver, -40 To 125Deg C, Wsoic-8, Driver Configuration:High Side, Peak Output Current:9.4A, Supply Voltage Min:3.1V, Supply Voltage Max:17V, Driver Case Style:Wsoic, No. Of Pins:8Pins, Input Delay:120Ns, Output Delay:125Ns, Rohs Compliant: Yes |Infineon 1EDC60H12AHXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 987 |
|
$2.0700 / $3.3000 | Buy Now |
DISTI #
1EDC60H12AHXUMA1CT-ND
|
DigiKey | DGT ISO 2.5KV 1CH GT DVR DSO8-59 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3372 In Stock |
|
$1.5335 / $3.1700 | Buy Now |
DISTI #
1EDC60H12AHXUMA1
|
Avnet Americas | EiceDRIVER 1EDC Compact Single Channel IGBT Gate Driver ±6A High Side 8-Pin PG-DSO-59 T/R - Tape and Reel (Alt: 1EDC60H12AHXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8386 | Buy Now |
DISTI #
726-1EDC60H12AHXUMA1
|
Mouser Electronics | Gate Drivers 1200V Isolated 1-CH, 9.4A, UL, SEP Outpu RoHS: Compliant | 1343 |
|
$1.5300 / $3.0400 | Buy Now |
DISTI #
E02:0323_11884177
|
Arrow Electronics | Driver 10A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2226 | Europe - 1000 |
|
$1.4355 / $1.5173 | Buy Now |
DISTI #
V72:2272_18786329
|
Arrow Electronics | Driver 10A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2220 Container: Cut Strips | Americas - 342 |
|
$1.5210 / $2.1630 | Buy Now |
|
Future Electronics | ISOLATED DRIVER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.4500 / $1.4900 | Buy Now |
DISTI #
69268166
|
Verical | Driver 10A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2224 | Americas - 1841 |
|
$1.8000 / $2.5125 | Buy Now |
DISTI #
71801681
|
Verical | Driver 10A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2226 | Americas - 1000 |
|
$1.4311 / $1.5127 | Buy Now |
DISTI #
62985281
|
Verical | Driver 10A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2220 | Americas - 342 |
|
$1.5210 / $2.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDC60H12AHXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDC60H12AHXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 10A, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.33 µs | |
Width | 6.3 mm |