Part Details for 1EDC60H12AH by Infineon Technologies AG
Overview of 1EDC60H12AH by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1EDC60H12AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005733
|
Verical | Driver 10A 1-OUT Inv/Non-Inv 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$3.1846 / $3.8913 | Buy Now |
|
Quest Components | 800 |
|
$2.9400 / $5.8800 | Buy Now | |
DISTI #
1EDC60H12AH
|
TME | IC: driver, single transistor, high-side,IGBT gate driver, -6÷6A Min Qty: 1 | 0 |
|
$2.0900 / $3.1300 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$1.9600 / $5.4520 | Buy Now |
Part Details for 1EDC60H12AH
1EDC60H12AH CAD Models
1EDC60H12AH Part Data Attributes
|
1EDC60H12AH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDC60H12AH
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.33 µs | |
Width | 6.3 mm |
Resources and Additional Insights for 1EDC60H12AH
Reference Designs related to 1EDC60H12AH
-
Miller clamp function board for CoolSiC™ MOSFET 1200 V in TO-247 3-/4-pin evaluation platform
This Reference Board is the first drive card of the CoolSiC™ MOSFET 1200 V evaluation platform and it contains the EiceDRIVER™ 1EDC Compact 1EDC20I12MH with an integrated active Miller clamp preventing parasitic turn-on. The second drive card includes the EiceDRIVER™ 1EDC Compact 1EDC60H12AH allowing a bipolar supply, where VCC2 is +15 V and GND2 is negative.
-
Bipolar supply function board for CoolSiC™ MOSFET 1200 V in TO-247 3-/4-pin evaluation platform
This Reference Board is the second drive card of the CoolSiC™ MOSFET 1200 V evaluation platform and it includes the EiceDRIVER™ 1EDC Compact 1EDC60H12AH allowing a bipolar supply, where VCC2 is +15 V and GND2 is negative. The first drive card contains the EiceDRIVER™ 1EDC Compact 1EDC20I12MH with an integrated active Miller clamp preventing parasitic turn-on.