-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9353
|
Newark | Igbt Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon 1ED44175N01BXTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3024 |
|
$0.4200 / $0.7280 | Buy Now |
DISTI #
448-1ED44175N01BXTSA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2790 In Stock |
|
$0.3921 / $0.9800 | Buy Now |
DISTI #
1ED44175N01BXTSA1
|
Avnet Americas | MOSFET and Power Driver 2.6A Single Lo Side Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: 1ED44175N01BXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-1ED44175N01BXTSA
|
Mouser Electronics | Gate Drivers LOW SIDE DRIVERS RoHS: Compliant | 2954 |
|
$0.3690 / $0.8300 | Buy Now |
DISTI #
V72:2272_24111800
|
Arrow Electronics | Single-Channel Low-Side IGBT Gate Driver IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2152 Container: Cut Strips | Americas - 2311 |
|
$0.3779 / $0.4164 | Buy Now |
|
Future Electronics | 25 V single-channel low-side gate driver with integrated over-current protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
DISTI #
75723625
|
Verical | Single-Channel Low-Side IGBT Gate Driver IC RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2347 | Americas - 2420 |
|
$0.3813 / $0.3875 | Buy Now |
DISTI #
62198140
|
Verical | Single-Channel Low-Side IGBT Gate Driver IC RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2152 | Americas - 2311 |
|
$0.3779 / $0.4100 | Buy Now |
DISTI #
C1S322001056421
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2420 |
|
$0.3190 / $0.3220 | Buy Now |
|
CHIPMALL.COM LIMITED | EiceDRIVER 25 V single-channel low-side non-inverting gate driver IC for IGBTs with typical 2.6 A source and sink currents in a tiny 6-lead PG-SOT23 package | 398 |
|
$0.5903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1ED44175N01BXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1ED44175N01BXTSA1
Infineon Technologies AG
MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 12.7 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 1.6 mm |