-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0898
|
Newark | Gate Driver Ic, 1-Ch, 3V-15V, 10A, Dso Rohs Compliant: Yes |Infineon 1ED3250MC12HXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
448-1ED3250MC12HXUMA1CT-ND
|
DigiKey | DGT ISO 5.7KV 1CH GT DVR DSO8-66 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.2564 / $2.4900 | Buy Now |
DISTI #
1ED3250MC12HXUMA1
|
Avnet Americas | MOSFET and IGBT Driver 10A 1-OUT High Side 8-Pin DSO T/R - Tape and Reel (Alt: 1ED3250MC12HXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-ED3250MC12HXUMA1
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 1824 |
|
$1.1900 / $3.0300 | Buy Now |
|
Future Electronics | Gate Drivers ISOLATED DRIVER 10 A 3 V PG-DSO-8-66 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
DISTI #
69261905
|
Verical | Single-Channel Isolated Gate Driver RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5573 | Buy Now |
|
Rochester Electronics | 1ED3250MC - EiceDRIVER Single-channel (2L-SRC) 5.7 kV (rms) isolated gate driver IC RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.1100 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy