Part Details for 1ED3131MC12HXUMA1 by Infineon Technologies AG
Overview of 1ED3131MC12HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ED3131MC12HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6127
|
Newark | Gate Driver Ic, 3.1-15V, 1-Ch, Dso, 5.5A Rohs Compliant: Yes |Infineon 1ED3131MC12HXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$1.8500 / $2.9500 | Buy Now |
DISTI #
448-1ED3131MC12HXUMA1CT-ND
|
DigiKey | DIGITAL ISO 8KV 1CH GT DVR DSO8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.3723 / $2.8400 | Buy Now |
DISTI #
1ED3131MC12HXUMA1
|
Avnet Americas | MOSFET and Power Driver 5.5A Single Hi Side Inv/Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1ED3131MC12HXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6453 | Buy Now |
DISTI #
726-D3131MC12HXUMA1
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 431 |
|
$1.3700 / $2.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Ameya Holding Limited | 215 |
|
RFQ | ||
DISTI #
SP003244266
|
EBV Elektronik | MOSFET and Power Driver 5.5A Single Hi Side Inv/Non-Inv 8-Pin DSO T/R (Alt: SP003244266) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |