Part Details for 1BD-07AFFM-LL6A02 by Amphenol Corporation
Overview of 1BD-07AFFM-LL6A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1BD-07AFFM-LL6A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1BD-07AFFM-LL6A02
|
Avnet Americas | - Bulk (Alt: 1BD-07AFFM-LL6A02) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-1BD07AFFMLL6A02
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 5A, 07 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 2000mm, IP66 RoHS: Compliant | 0 |
|
$11.0800 / $16.9800 | Order Now |