Part Details for 1BD-04AFMM-SL6A05 by Amphenol LTW Technology
Overview of 1BD-04AFMM-SL6A05 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1BD-04AFMM-SL6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM1734
|
Newark | Ceres, Standard Size, Plastic, 5A, 04 Pins, Female Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw 1BD-04AFMM-SL6A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $19.4600 | Buy Now |
DISTI #
LTW1BD-04AFMM-SL6A05
|
Heilind Electronics | CERES, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6100 / $16.9200 | Buy Now |
DISTI #
LTW1BD-04AFMM-SL6A05
|
Interstate Connecting Components | CERES, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |