Part Details for 1A302 by Microsemi Corporation
Results Overview of 1A302 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1A302 Information
1A302 by Microsemi Corporation is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for 1A302
1A302 CAD Models
1A302 Part Data Attributes
|
1A302
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1A302
Microsemi Corporation
LED Emitter, 1280nm Min, 1350nm Max, TO-46, Through Hole Mount, TO-46
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 3.7 mm | |
Body Length or Diameter | 4.7 mm | |
Fall Time-Max | 3 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 62.5/125, 100/140 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Max | 1350 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1320 nm | |
Package Style | TO-46 | |
Rise Time | 3 ns | |
Spectral Width | 120 nm | |
Supply Current | 110 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |