Part Details for 1SS92HF by ROHM Semiconductor
Overview of 1SS92HF by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Part Details for 1SS92HF
1SS92HF CAD Models
1SS92HF Part Data Attributes
|
1SS92HF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS92HF
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS92HF
This table gives cross-reference parts and alternative options found for 1SS92HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS92HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS92HL | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92HF vs 1SS92HL |
MSP1N4446-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1SS92HF vs MSP1N4446-1 |
1N4153 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1SS92HF vs 1N4153 |
1SS92VC | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92HF vs 1SS92VC |
JANTXV1N5194 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, | VPT Components | 1SS92HF vs JANTXV1N5194 |
1SS92HX | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92HF vs 1SS92HX |
MV1N4149-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1SS92HF vs MV1N4149-1 |
1SS92HJ | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92HF vs 1SS92HJ |
1SS92T-10A | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92HF vs 1SS92T-10A |
MQ1N4149-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1SS92HF vs MQ1N4149-1 |