Part Details for 1SS92FV by ROHM Semiconductor
Overview of 1SS92FV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Part Details for 1SS92FV
1SS92FV CAD Models
1SS92FV Part Data Attributes
|
1SS92FV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS92FV
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS92FV
This table gives cross-reference parts and alternative options found for 1SS92FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS92FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4446-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1SS92FV vs 1N4446-1 |
MX1N4448-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1SS92FV vs MX1N4448-1 |
1SS92T-16A | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92FV vs 1SS92T-16A |
1SS92VG | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92FV vs 1SS92VG |
1SS92T-87Y | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92FV vs 1SS92T-87Y |
1SS92T-12 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92FV vs 1SS92T-12 |
1SS92HA | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92FV vs 1SS92HA |
1SS92HE | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS92FV vs 1SS92HE |
JANTX1N5194 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, | VPT Components | 1SS92FV vs JANTX1N5194 |
MSP1N4448-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1SS92FV vs MSP1N4448-1 |