Part Details for 1SS424(TPL3,F) by Toshiba America Electronic Components
Overview of 1SS424(TPL3,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS424(TPL3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7804
|
Newark | Small Signal Diode, 30V, 0.2A, Sod-523 Rohs Compliant: Yes |Toshiba 1SS424(TPL3,F) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32259 |
|
$0.0620 / $0.3260 | Buy Now |
DISTI #
1SS424(TPL3F)CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 200MA ESC Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41710 In Stock |
|
$0.0224 / $0.2300 | Buy Now |
DISTI #
757-1SS424TPL3F
|
Mouser Electronics | Schottky Diodes & Rectifiers High-Speed 0.50V VF 30V VRM 300mA 1A RoHS: Compliant | 11572 |
|
$0.0290 / $0.2300 | Buy Now |
Part Details for 1SS424(TPL3,F)
1SS424(TPL3,F) CAD Models
1SS424(TPL3,F) Part Data Attributes
|
1SS424(TPL3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS424(TPL3,F)
Toshiba America Electronic Components
RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SS424(TPL3,F)
This table gives cross-reference parts and alternative options found for 1SS424(TPL3,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS424(TPL3,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS521L3F(T | Rectifier Diode | Toshiba America Electronic Components | 1SS424(TPL3,F) vs CTS521L3F(T |
CH521G-30GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | 1SS424(TPL3,F) vs CH521G-30GP-A |
RB520S-30RS | Rectifier Diode, | Taiwan Semiconductor | 1SS424(TPL3,F) vs RB520S-30RS |
NSVR0230P2T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified | onsemi | 1SS424(TPL3,F) vs NSVR0230P2T5G |
SD106WSG-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1SS424(TPL3,F) vs SD106WSG-CB2-R |
1SS421(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS424(TPL3,F) vs 1SS421(TPL3,F) |
MA729 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS424(TPL3,F) vs MA729 |
1SS421(TPH3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS424(TPL3,F) vs 1SS421(TPH3) |
SD106WSG-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1SS424(TPL3,F) vs SD106WSG-CA2-R |
CES520,L3F(T | Rectifier Diode | Toshiba America Electronic Components | 1SS424(TPL3,F) vs CES520,L3F(T |