Part Details for 1SS405 by Diotec Semiconductor AG
Overview of 1SS405 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SS405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1SS405-ND
|
DigiKey | DIODE SCHOTTKY 20V 0.05A SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0328 / $0.2000 | Buy Now |
DISTI #
2721-1SS405TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 50MA SOD523 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-1SS405
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-523, 25V, 0.05A RoHS: Compliant | 1336 |
|
$0.0230 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-523 - 25V - 0.05A RoHS: Compliant | 0 |
|
$0.0163 / $0.0216 | Buy Now |
DISTI #
1SS405-DIO
|
TME | Diode: Schottky switching, SMD, 25V, 50mA, SOD523, reel,tape, 150mW Min Qty: 25 | 0 |
|
$0.0193 / $0.0314 | RFQ |
Part Details for 1SS405
1SS405 CAD Models
1SS405 Part Data Attributes:
|
1SS405
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1SS405
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-09-10 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1SS405
This table gives cross-reference parts and alternative options found for 1SS405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS405,H3F(T | Rectifier Diode | Toshiba America Electronic Components | 1SS405 vs 1SS405,H3F(T |
1SS405(TPH3) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405 vs 1SS405(TPH3) |
1SS405(TPL3) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405 vs 1SS405(TPL3) |
1SS405,H3F(B | Rectifier Diode | Toshiba America Electronic Components | 1SS405 vs 1SS405,H3F(B |
1SS405(TL3,F,D) | X34 PB-F ESC SHOTTKY BARRIER DIODE (LF), IFM=300MA | Toshiba America Electronic Components | 1SS405 vs 1SS405(TL3,F,D) |
1SS406(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405 vs 1SS406(TPH3,F) |
1SS405(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405 vs 1SS405(TPL3,F) |
1SS413(TPL3) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405 vs 1SS413(TPL3) |
1SS406(TPH3) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405 vs 1SS406(TPH3) |
1SS405,H3F | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | 1SS405 vs 1SS405,H3F |