-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0531
|
Newark | Schottky Diode, 25V, 0.05A, Sod-523 Rohs Compliant: Yes |Toshiba 1SS405,H3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38765 |
|
$0.0130 | Buy Now |
DISTI #
65154974
|
Verical | Diode Small Signal Schottky Si 25V 0.05A 2-Pin ESC T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2240 | Americas - 9707 |
|
$0.1053 / $0.1388 | Buy Now |
DISTI #
73521946
|
Verical | Diode Small Signal Schottky Si 25V 0.05A 2-Pin ESC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2319 | Americas - 4000 |
|
$0.0301 / $0.0317 | Buy Now |
DISTI #
1SS405
|
TME | Diode: Schottky switching, SOD523, SMD, 20V, 50mA, reel,tape Min Qty: 10 | 0 |
|
$0.0259 / $0.0755 | RFQ |
DISTI #
C1S751201176435
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 9707 |
|
$0.0842 / $0.1800 | Buy Now |
DISTI #
1SS405,H3F(T
|
EBV Elektronik | Small-Signal Diodes (Alt: 1SS405,H3F(T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 24000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0284 / $0.0306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS405,H3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS405,H3F(T
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS405,H3F(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS405,H3F(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS405H3F | Rectifier Diode | Toshiba America Electronic Components | 1SS405,H3F(T vs 1SS405H3F |
1SS413CT | Diodes - Schottky Barrier Diodes - Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | 1SS405,H3F(T vs 1SS413CT |
1SS405 | Rectifier Diode, | Diotec Semiconductor AG | 1SS405,H3F(T vs 1SS405 |
1SS405(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405,H3F(T vs 1SS405(TPL3,F) |
1SS405(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405,H3F(T vs 1SS405(TPH3,F) |
1SS405,H3F | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | 1SS405,H3F(T vs 1SS405,H3F |
1SS405(TL3,F,D) | X34 PB-F ESC SHOTTKY BARRIER DIODE (LF), IFM=300MA | Toshiba America Electronic Components | 1SS405,H3F(T vs 1SS405(TL3,F,D) |
1SS405,H3F(B | Rectifier Diode | Toshiba America Electronic Components | 1SS405,H3F(T vs 1SS405,H3F(B |
1SS405(TPH3) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS405,H3F(T vs 1SS405(TPH3) |