-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6952
|
Newark | Diode, Small Signal, 0.1A, 80V, Sod323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm 1SS400SMT2R RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
1SS400SMT2RCT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
944755 In Stock |
|
$0.0225 / $0.1500 | Buy Now |
DISTI #
1SS400SMT2R
|
Avnet Americas | Diode Switching 90V 0.1A 2-Pin EMD T/R - Tape and Reel (Alt: 1SS400SMT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0181 / $0.0259 | Buy Now |
DISTI #
755-1SS400SMT2R
|
Mouser Electronics | Small Signal Switching Diodes Diode Switching 90V 0.1A RoHS: Compliant | 1047601 |
|
$0.0220 / $0.1500 | Buy Now |
|
Future Electronics | 1SS400SM Series 80 V 100 mA Surface Mount Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0219 / $0.0242 | Buy Now |
DISTI #
63459992
|
Verical | Diode Switching 90V 0.225A 2-Pin EMD T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2201 | Americas - 702595 |
|
$0.0355 / $0.0395 | Buy Now |
DISTI #
84342057
|
Verical | Diode Switching 90V 0.225A 2-Pin EMD T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 2232 | Americas - 322297 |
|
$0.0168 / $0.0171 | Buy Now |
DISTI #
83670993
|
Verical | Diode Switching 90V 0.225A 2-Pin EMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 2401 | Americas - 8000 |
|
$0.0276 / $0.0284 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.1A, 90V V(RRM), SILICON | 562076 |
|
$0.0405 / $0.2700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.1A, 90V V(RRM), SILICON | 5654 |
|
$0.0295 / $0.0656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS400SMT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS400SMT2R
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1SS400SMT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400SMT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400TE61 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, EMD2, 2 PIN | ROHM Semiconductor | 1SS400SMT2R vs 1SS400TE61 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS400SMT2R vs 1SS400 |
1SS400T/R7 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400SMT2R vs 1SS400T/R7 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM) | Jiangsu Changjiang Electronics Technology Co Ltd | 1SS400SMT2R vs 1SS400 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | 1SS400SMT2R vs 1SS400 |
1SS400-R1-10001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), | PanJit Semiconductor | 1SS400SMT2R vs 1SS400-R1-10001 |
1SS400_R2_00001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400SMT2R vs 1SS400_R2_00001 |
1SS400_R1_00001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400SMT2R vs 1SS400_R1_00001 |
1SS400T/R13 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400SMT2R vs 1SS400T/R13 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS400SMT2R vs 1SS400 |