Part Details for 1SS400 by ROHM Semiconductor
Overview of 1SS400 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1885 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 90 Volt, SOD-523 | 22466 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 90 Volt, SOD-523 | 1508 |
|
$0.4000 / $1.0000 | Buy Now |
|
ComSIT USA | SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon RoHS: Compliant | Europe - 174455 |
|
RFQ |