Part Details for 1SS400 by LRC Leshan Radio Co Ltd
Overview of 1SS400 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS400
1SS400 CAD Models
1SS400 Part Data Attributes
|
1SS400
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS400
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SS400
This table gives cross-reference parts and alternative options found for 1SS400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS400SMT2R | ROHM Semiconductor | $0.0344 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-79, 2 PIN | 1SS400 vs 1SS400SMT2R |
1SS400_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | 1SS400 vs 1SS400_R1_00001 |
1SS400TE61 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, EMD2, 2 PIN | 1SS400 vs 1SS400TE61 |
1SS400 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM) | 1SS400 vs 1SS400 |
1SS400 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1SS400 vs 1SS400 |
1SS400 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM) | 1SS400 vs 1SS400 |
1SS400T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | 1SS400 vs 1SS400T/R13 |
1SS400T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | 1SS400 vs 1SS400T/R7 |
1SS400 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | 1SS400 vs 1SS400 |