Part Details for 1SS355_R1_00001 by PanJit Semiconductor
Overview of 1SS355_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS355_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS355_R1_00001
|
Avnet Silica | High Speed Switching Diode 225mA 2-Pin SOD-323 T/R (Alt: 1SS355_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1SS355_R1_00001
1SS355_R1_00001 CAD Models
1SS355_R1_00001 Part Data Attributes
|
1SS355_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS355_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS355_R1_00001
This table gives cross-reference parts and alternative options found for 1SS355_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355_R1_00001 vs 1SS355-AU_R2_000A1 |
1SS355TF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355_R1_00001 vs 1SS355TF |
1SS355-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355_R1_00001 vs 1SS355-AU_R1_000A1 |
1SS355VMFH | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355_R1_00001 vs 1SS355VMFH |
1SS355T/R7 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355_R1_00001 vs 1SS355T/R7 |
1SS355T/R13 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355_R1_00001 vs 1SS355T/R13 |
1SS355_R2_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355_R1_00001 vs 1SS355_R2_00001 |
1SS355 | Rectifier Diode, 1 Element, 0.15A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1SS355_R1_00001 vs 1SS355 |