Part Details for 1SS355-AU_R2_000A1 by PanJit Semiconductor
Overview of 1SS355-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS355-AU_R2_000A1
1SS355-AU_R2_000A1 CAD Models
1SS355-AU_R2_000A1 Part Data Attributes:
|
1SS355-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS355-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SS355-AU_R2_000A1
This table gives cross-reference parts and alternative options found for 1SS355-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355 |
1SS355VMFH | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355VMFH |
1SS355 | Rectifier Diode, 1 Element, 0.15A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355 |
1SS355T/R7 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355T/R7 |
1SS355VM | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355VM |
1SS355VMFHTE-17 | Rectifier Diode, | ROHM Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355VMFHTE-17 |
1SS355T/R13 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355T/R13 |
1SS355_R2_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355_R2_00001 |
1SS355_R1_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-AU_R2_000A1 vs 1SS355_R1_00001 |