Part Details for 1SS355-TP by Micro Commercial Components
Overview of 1SS355-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 1SS355-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1SS355-TPCT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1856 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-1SS355-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Sgle .1A, 90V RoHS: Compliant | 14283 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | 1SS355 Series 80 V 100 mA Surface Mount Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0226 / $0.0257 | Buy Now |
DISTI #
1SS355-TP
|
TME | Diode: switching, SMD, 90V, 150mA, 4ns, SOD123, Ufmax: 1.2V Min Qty: 25 | 1025 |
|
$0.0341 / $0.0344 | Buy Now |
|
LCSC | 80V 1.2V100mA 4ns 150mA SOD-323 Switching Diode ROHS | 1800 |
|
$0.0095 / $0.0171 | Buy Now |
Part Details for 1SS355-TP
1SS355-TP CAD Models
1SS355-TP Part Data Attributes:
|
1SS355-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1SS355-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1SS355-TP
This table gives cross-reference parts and alternative options found for 1SS355-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355 | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1SS355-TP vs 1SS355 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS355-TP vs 1SS355 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1SS355-TP vs 1SS355 |