Part Details for 1SS355 by Diodes Incorporated
Overview of 1SS355 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 1SS355
1SS355 CAD Models
1SS355 Part Data Attributes
|
1SS355
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1SS355
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3/e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS355
This table gives cross-reference parts and alternative options found for 1SS355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355_R2_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355 vs 1SS355_R2_00001 |
1SS193TE85L2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS355 vs 1SS193TE85L2 |
1SS355T/R7 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355 vs 1SS355T/R7 |
1SS400GFH | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, VMD2, 2 PIN | ROHM Semiconductor | 1SS355 vs 1SS400GFH |
1SS400SMFH | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | 1SS355 vs 1SS400SMFH |
1SS193 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS355 vs 1SS193 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355 vs 1SS355 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1SS355 vs 1SS400 |
1SS400G | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355 vs 1SS400G |
1SS400G | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1SS355 vs 1SS400G |