1SMC5.0AT3G
Description: Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN

Overview of 1SMC5.0AT3G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMC5.0AT3G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMC5.0AT3G by Littelfuse Inc

1SMC5.0AT3G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
7 V
Breakdown Voltage-Min
6.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.75 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1SMC5.0AT3G
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
    VS

Alternate Parts for 1SMC5.0AT3G

This table gives cross-reference parts and alternative options found for 1SMC5.0AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMC5.0AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ5.0A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Littelfuse Inc 1SMC5.0AT3G vs SMCJ5.0A
SMCJ5.0AHE3/57T Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1SMC5.0AT3G vs SMCJ5.0AHE3/57T
SMCJ5.0A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp 1SMC5.0AT3G vs SMCJ5.0A
SMCJ5.0AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMC5.0AT3G vs SMCJ5.0AHE3/9AT
SMCJ5.0A-E3/9AT Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1SMC5.0AT3G vs SMCJ5.0A-E3/9AT
SMCJ5.0 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Littelfuse Inc 1SMC5.0AT3G vs SMCJ5.0
SMCJ5.0A Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 6.4V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 5V; VBR Min (V): 6.4V; VBR Max (V): 7.07V; IR Max (uA): 5uA; VC Max (V): 9.2V; Package: SMC Galaxy Microelectronics 1SMC5.0AT3G vs SMCJ5.0A
SMCJ5.0A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMC5.0AT3G vs SMCJ5.0A-E3/9AT
SMCJ5.0A-AT Transient Suppressor, Pulse Electronics Corporation 1SMC5.0AT3G vs SMCJ5.0A-AT
SMCJ5.0A-E3/57T Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 1SMC5.0AT3G vs SMCJ5.0A-E3/57T
Part Number Description Manufacturer Compare
SMCJ5.0A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 1SMC5.0AT3G vs SMCJ5.0A-AT
SMCJ5.0ATR Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation 1SMC5.0AT3G vs SMCJ5.0ATR
SMCJ5.0A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 1SMC5.0AT3G vs SMCJ5.0A/TR7
SMCJ5.0A-AT/TR13 Transient Suppressor, Pulse Electronics Corporation 1SMC5.0AT3G vs SMCJ5.0A-AT/TR13
SMCJ5.0A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 1SMC5.0AT3G vs SMCJ5.0A-AT/TR13
SMCJ5.0A-AT/TR7 Transient Suppressor, Pulse Electronics Corporation 1SMC5.0AT3G vs SMCJ5.0A-AT/TR7
SMCJ5.0A/TR13 Transient Suppressor, Pulse Electronics Corporation 1SMC5.0AT3G vs SMCJ5.0A/TR13
SMCJ5.0 Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Littelfuse Inc 1SMC5.0AT3G vs SMCJ5.0
SMCJ5.0-T500 Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 1SMC5.0AT3G vs SMCJ5.0-T500
SMCJ5.0A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 1SMC5.0AT3G vs SMCJ5.0A/TR13

Related Parts for 1SMC5.0AT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMC5.0AT3G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMC5.0AT3G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 1SMC5.0AT3G would you like to use for your alert(s)?
  • Please alert me when 1SMC5.0AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMC5.0AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMC5.0AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMC5.0AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMC5.0AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMC5.0AT3G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: