Part Details for 1SMB60AT3 by onsemi
Overview of 1SMB60AT3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SMB60AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 60V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1160 / $0.4360 | Buy Now |
|
Bristol Electronics | 992 |
|
RFQ | ||
|
Bristol Electronics | 731 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 60 Volt, DO-214AA / SMB | 3862 |
|
$0.0871 / $0.2010 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 60 Volt, DO-214AA / SMB | 1303 |
|
$0.2010 / $0.6700 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 60 Volt, DO-214AA / SMB | 793 |
|
$0.2010 / $0.6700 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 60 Volt, DO-214AA / SMB | 584 |
|
$0.2310 / $0.7700 | Buy Now |
Part Details for 1SMB60AT3
1SMB60AT3 CAD Models
1SMB60AT3 Part Data Attributes
|
1SMB60AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB60AT3
onsemi
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-214 | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SMB60AT3
This table gives cross-reference parts and alternative options found for 1SMB60AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB60AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ60 | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | 1SMB60AT3 vs SMBJ60 |
SMBJ60A-7 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | 1SMB60AT3 vs SMBJ60A-7 |
SMBJ60HE3/5B | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | Vishay Intertechnologies | 1SMB60AT3 vs SMBJ60HE3/5B |
SMBJ60 | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 1SMB60AT3 vs SMBJ60 |
SMBJ60 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | 1SMB60AT3 vs SMBJ60 |
SMBJ60-E3/52 | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | Vishay Intertechnologies | 1SMB60AT3 vs SMBJ60-E3/52 |
SMBJ60A/TR13 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB60AT3 vs SMBJ60A/TR13 |
SMBJ60A-HRA | Trans Voltage Suppressor Diode, | Littelfuse Inc | 1SMB60AT3 vs SMBJ60A-HRA |
SMBJ60AT1 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | 1SMB60AT3 vs SMBJ60AT1 |
SMBJ60AR5G | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB60AT3 vs SMBJ60AR5G |