Part Details for 1SMA5942-AU_R1_000A1 by PanJit Semiconductor
Overview of 1SMA5942-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA5942-AU_R1_000A1
1SMA5942-AU_R1_000A1 CAD Models
1SMA5942-AU_R1_000A1 Part Data Attributes
|
1SMA5942-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5942-AU_R1_000A1
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.3 mA |
Alternate Parts for 1SMA5942-AU_R1_000A1
This table gives cross-reference parts and alternative options found for 1SMA5942-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5942-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5942HM2 | Zener Diode | Taiwan Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942HM2 |
1SMA5942_R2_00001 | Zener Diode, | PanJit Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942_R2_00001 |
1SMA5942HR2 | Zener Diode | Taiwan Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942HR2 |
1SMA5942 | Zener Diode, 51V V(Z), 5.04%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | 1SMA5942-AU_R1_000A1 vs 1SMA5942 |
1SMA5942E3G | Zener Diode | Taiwan Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942E3G |
1SMA5942R3 | Zener Diode | Taiwan Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942R3 |
1SMA5942E2 | Zener Diode | Taiwan Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942E2 |
1SMA5942F3 | Zener Diode | Taiwan Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942F3 |
1SMA5942F2G | Zener Diode | Taiwan Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942F2G |
1SMA5942-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | 1SMA5942-AU_R1_000A1 vs 1SMA5942-AU_R2_000A1 |