1SMA5942HF2
Taiwan Semiconductor
Description: Zener Diode

Overview of 1SMA5942HF2 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1SMA5942HF2 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA5942HF2 by Taiwan Semiconductor

1SMA5942HF2
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
1100 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
51 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
38.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
7.3 mA
Want to compare parts?
  1. 1SMA5942HF2
    Taiwan Semiconductor
    Zener Diode
    VS

Alternate Parts for 1SMA5942HF2

This table gives cross-reference parts and alternative options found for 1SMA5942HF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5942HF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA5942F3 Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942F3
1SMA5942R2 Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942R2
1SMA5942 Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942
1SMA5942_R2_00001 Zener Diode, PanJit Semiconductor 1SMA5942HF2 vs 1SMA5942_R2_00001
1SMA5942M2 Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942M2
1SMA5942E3G Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942E3G
SZ1SMA5942BT3G 1.5 W Zener Diode Voltage Regulator 51 V (Automotive), SMA, 5000-REEL, Automotive Qualified onsemi 1SMA5942HF2 vs SZ1SMA5942BT3G
1SMA5942R2G Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942R2G
1SMA5942_R1_10001 Zener Diode PanJit Semiconductor 1SMA5942HF2 vs 1SMA5942_R1_10001
1SMA5942E4 Zener Diode, Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942E4
Part Number Description Manufacturer Compare
1SMA5942F2 Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942F2
1SMA5942F3 Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942F3
1SMA5942HR2 Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942HR2
SMAZ5942B-M3/61 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies 1SMA5942HF2 vs SMAZ5942B-M3/61
1SMA5942E3G Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942E3G
1SMA5942_R2_00001 Zener Diode, PanJit Semiconductor 1SMA5942HF2 vs 1SMA5942_R2_00001
1SMA5942F4G Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942F4G
1SMA5942E2 Zener Diode Taiwan Semiconductor 1SMA5942HF2 vs 1SMA5942E2
1SMA5942-AU_R2_000A1 Zener Diode, PanJit Semiconductor 1SMA5942HF2 vs 1SMA5942-AU_R2_000A1
SMAZ5942B-E3/61 DIODE 51 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode Vishay Semiconductors 1SMA5942HF2 vs SMAZ5942B-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA5942HF2 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA5942HF2 by Taiwan Semiconductor

  • Please alert me when 1SMA5942HF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA5942HF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA5942HF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA5942HF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA5942HF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA5942HF2 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: