1SMA4752-T3 vs JANTXV1N3032BUR-1 feature comparison

1SMA4752-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

JANTXV1N3032BUR-1 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 33 V 33 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 7500 mA 7.5 mA
Base Number Matches 1 1
Package Description DO-213AB, 2 PIN
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL-19500/115K
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END

Compare 1SMA4752-T3 with alternatives

Compare JANTXV1N3032BUR-1 with alternatives