Part Details for 1SMA4746E3 by Taiwan Semiconductor
Overview of 1SMA4746E3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1SMA4746E3
1SMA4746E3 CAD Models
1SMA4746E3 Part Data Attributes
|
1SMA4746E3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA4746E3
Taiwan Semiconductor
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMA4746E3
This table gives cross-reference parts and alternative options found for 1SMA4746E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4746E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4746HR2G | Zener Diode, | Taiwan Semiconductor | 1SMA4746E3 vs 1SMA4746HR2G |
1SMA4746HM2 | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4746E3 vs 1SMA4746HM2 |
1SMA4746 | Zener Diode, 18V V(Z), 5%, 1W | Silicon Standard Corp | 1SMA4746E3 vs 1SMA4746 |
1SMA4746 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA4746E3 vs 1SMA4746 |
1SMA4746F2G | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4746E3 vs 1SMA4746F2G |
1SMA4746HR3G | Zener Diode, | Taiwan Semiconductor | 1SMA4746E3 vs 1SMA4746HR3G |
1SMA4746F2 | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4746E3 vs 1SMA4746F2 |
1SMA4746 | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4746E3 vs 1SMA4746 |
1SMA4746E2G | Zener Diode | Taiwan Semiconductor | 1SMA4746E3 vs 1SMA4746E2G |
1SMA4746R2G | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4746E3 vs 1SMA4746R2G |