1SMA4746
Description: Zener Diode, 18V V(Z), 5%, 1W

Overview of 1SMA4746 by Silicon Standard Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1SMA4746 by Silicon Standard Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA4746 by Silicon Standard Corp

1SMA4746
Silicon Standard Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SILICON STANDARD CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
Moisture Sensitivity Level
3
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1 W
Reference Voltage-Nom
18 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
14 mA
Want to compare parts?
  1. 1SMA4746
    Silicon Standard Corp
    Zener Diode, 18V V(Z), 5%, 1W
    VS

Alternate Parts for 1SMA4746

This table gives cross-reference parts and alternative options found for 1SMA4746. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4746, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA4746HR2G Zener Diode, Taiwan Semiconductor 1SMA4746 vs 1SMA4746HR2G
1SMA4746HM2 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746HM2
1SMA4746 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor 1SMA4746 vs 1SMA4746
1SMA4746F2G Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746F2G
1SMA4746HR3G Zener Diode, Taiwan Semiconductor 1SMA4746 vs 1SMA4746HR3G
1SMA4746F2 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746F2
1SMA4746 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746
1SMA4746E2G Zener Diode Taiwan Semiconductor 1SMA4746 vs 1SMA4746E2G
1SMA4746R2G Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746R2G
1SMA4746R2 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746R2
Part Number Description Manufacturer Compare
1SMA4746 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor 1SMA4746 vs 1SMA4746
1SMA4746F4 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746F4
1SMA4746HF3G Zener Diode, Taiwan Semiconductor 1SMA4746 vs 1SMA4746HF3G
1SMA4746 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746
1SMA4746HF2G Zener Diode, Taiwan Semiconductor 1SMA4746 vs 1SMA4746HF2G
1SMA4746HR2 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746HR2
1SMA4746F2G Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746F2G
1SMA4746R3 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4746 vs 1SMA4746R3
1SMA4746HR3G Zener Diode, Taiwan Semiconductor 1SMA4746 vs 1SMA4746HR3G
1SMA4746HM2G Zener Diode, Taiwan Semiconductor 1SMA4746 vs 1SMA4746HM2G

Related Parts for 1SMA4746

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA4746 by Silicon Standard Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA4746 by Silicon Standard Corp

Select Manufacturer
Which Manufacturer of 1SMA4746 would you like to use for your alert(s)?
  • Please alert me when 1SMA4746 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA4746 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA4746 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA4746 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA4746.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA4746 by Silicon Standard Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: