There are no models available for this part yet.
Overview of 1SMA15AT3 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for 1SMA15AT3 by Motorola Mobility LLC
Part Data Attributes for 1SMA15AT3 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 403B-01
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
16.7 V
|
Clamping Voltage-Max
|
24.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Reverse Current-Max
|
2.5 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for 1SMA15AT3
This table gives cross-reference parts and alternative options found for 1SMA15AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA15AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ15A-G | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA15AT3 vs SMAJ15A-G |
SMAJ15-T3 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA15AT3 vs SMAJ15-T3 |
SMAJ15CA-T3 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA15AT3 vs SMAJ15CA-T3 |
SMAJ16A-G | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA15AT3 vs SMAJ16A-G |
SMAJ15CAP | DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | Micro Commercial Components | 1SMA15AT3 vs SMAJ15CAP |
SMAJ15A-T3 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA15AT3 vs SMAJ15A-T3 |
SMAJ15CA | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA15AT3 vs SMAJ15CA |
1SMA16AT3G | 400 Watt SMA Transient Voltage Suppressor, 16 V Unidirectional, SMA, 5000-REEL | onsemi | 1SMA15AT3 vs 1SMA16AT3G |
SMAJ16A-GT3 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA15AT3 vs SMAJ16A-GT3 |
SMAJ15A | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA15AT3 vs SMAJ15A |