1SMA15AT3 vs SMAJ15CAP feature comparison

1SMA15AT3 Motorola Mobility LLC

Buy Now Datasheet

SMAJ15CAP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS
Package Description R-PDSO-C2 PLASTIC, SMA, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 403B-01
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 16.7 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 2.5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AC

Compare 1SMA15AT3 with alternatives

Compare SMAJ15CAP with alternatives