Part Details for 1SD2DWB156MCS10016 by Samwha Electronics
Overview of 1SD2DWB156MCS10016 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SD2DWB156MCS10016
1SD2DWB156MCS10016 CAD Models
1SD2DWB156MCS10016 Part Data Attributes
|
1SD2DWB156MCS10016
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SD2DWB156MCS10016
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 143 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1SD2DWB156MCS10016
This table gives cross-reference parts and alternative options found for 1SD2DWB156MCS10016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SD2DWB156MCS10016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG2DWB156MCS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SD2DWB156MCS10016 vs 1SG2DWB156MCS10020 |
1BP2DWB156MSS1631M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SD2DWB156MCS10016 vs 1BP2DWB156MSS1631M |
1SG2DWB156MSS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SD2DWB156MCS10016 vs 1SG2DWB156MSS10020 |
1SA2DWB156MAK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SD2DWB156MCS10016 vs 1SA2DWB156MAK13020 |
1SA2DWB156MRL13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SD2DWB156MCS10016 vs 1SA2DWB156MRL13020 |
SG2D156M10020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SD2DWB156MCS10016 vs SG2D156M10020SS |
1SA2DWB156MCS13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SD2DWB156MCS10016 vs 1SA2DWB156MCS13020 |
SG2D156M10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SD2DWB156MCS10016 vs SG2D156M10020 |
1BP2DWB156MAP1631M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SD2DWB156MCS10016 vs 1BP2DWB156MAP1631M |
1SD2DWB156MSS10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SD2DWB156MCS10016 vs 1SD2DWB156MSS10016 |