Part Details for 1SA2DWB156MCS13020 by Samwha Electronics
Overview of 1SA2DWB156MCS13020 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SA2DWB156MCS13020
1SA2DWB156MCS13020 CAD Models
1SA2DWB156MCS13020 Part Data Attributes
|
1SA2DWB156MCS13020
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SA2DWB156MCS13020
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Manufacturer Series | SA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 134 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1SA2DWB156MCS13020
This table gives cross-reference parts and alternative options found for 1SA2DWB156MCS13020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SA2DWB156MCS13020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG2DWB156MCS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA2DWB156MCS13020 vs 1SG2DWB156MCS10020 |
1SD2DWB156MCS10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SA2DWB156MCS13020 vs 1SD2DWB156MCS10016 |
1BP2DWB156MSS1631M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SA2DWB156MCS13020 vs 1BP2DWB156MSS1631M |
1SG2DWB156MSS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA2DWB156MCS13020 vs 1SG2DWB156MSS10020 |
1SA2DWB156MAK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA2DWB156MCS13020 vs 1SA2DWB156MAK13020 |
1SA2DWB156MRL13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA2DWB156MCS13020 vs 1SA2DWB156MRL13020 |
SG2D156M10020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SA2DWB156MCS13020 vs SG2D156M10020SS |
SG2D156M10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 15uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SA2DWB156MCS13020 vs SG2D156M10020 |
1BP2DWB156MAP1631M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SA2DWB156MCS13020 vs 1BP2DWB156MAP1631M |
1SD2DWB156MSS10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SA2DWB156MCS13020 vs 1SD2DWB156MSS10016 |