Datasheets
1RY1HHB477MCS13020 by: Samwha Electronics

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED

Part Details for 1RY1HHB477MCS13020 by Samwha Electronics

Overview of 1RY1HHB477MCS13020 by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1RY1HHB477MCS13020

1RY1HHB477MCS13020 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1RY1HHB477MCS13020 Part Data Attributes

1RY1HHB477MCS13020 Samwha Electronics
Buy Now Datasheet
Compare Parts:
1RY1HHB477MCS13020 Samwha Electronics Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.705 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 629 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for 1RY1HHB477MCS13020

This table gives cross-reference parts and alternative options found for 1RY1HHB477MCS13020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RY1HHB477MCS13020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPL1H471MHH1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1RY1HHB477MCS13020 vs UPL1H471MHH1AA
1HYXC00470MKC12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 1RY1HHB477MCS13020 vs 1HYXC00470MKC12.5X20
URY1H471MRR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, 12.5 MML RADIAL LEADED Nichicon Corporation 1RY1HHB477MCS13020 vs URY1H471MRR
RE50V471MTR13X31 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation 1RY1HHB477MCS13020 vs RE50V471MTR13X31
RG1H477M12020SS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1RY1HHB477MCS13020 vs RG1H477M12020SS
RE50V471MTA13X31 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation 1RY1HHB477MCS13020 vs RE50V471MTA13X31
1HPX470M10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 1RY1HHB477MCS13020 vs 1HPX470M10X20
50PX47020CA10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 1RY1HHB477MCS13020 vs 50PX47020CA10X20
NRWY471M50V10X20TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp 1RY1HHB477MCS13020 vs NRWY471M50V10X20TRF
CEBFM1H471M7 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 1RY1HHB477MCS13020 vs CEBFM1H471M7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1RY1HHB477MCS13020 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1RY1HHB477MCS13020 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1RY1HHB477MCS13020 would you like to use for your alert(s)?
  • Please alert me when 1RY1HHB477MCS13020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1RY1HHB477MCS13020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1RY1HHB477MCS13020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1RY1HHB477MCS13020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1RY1HHB477MCS13020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1RY1HHB477MCS13020 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: