1RY1HHB477MCS13020 vs NRWY471M50V10X20TRF feature comparison

1RY1HHB477MCS13020 Samwha Electronics

Buy Now Datasheet

NRWY471M50V10X20TRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.705 mA 0.235 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 629 mA 600 mA
Surface Mount NO NO
Tan Delta 0.1 0.12
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00.20
ESR 200 mΩ
Packing Method TR, CARDBOARD, 14 INCH

Compare 1RY1HHB477MCS13020 with alternatives

Compare NRWY471M50V10X20TRF with alternatives