Part Details for 1RH2VWB686MCS1631M by Samwha Electronics
Overview of 1RH2VWB686MCS1631M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RH2VWB686MCS1631M
1RH2VWB686MCS1631M CAD Models
1RH2VWB686MCS1631M Part Data Attributes
|
1RH2VWB686MCS1631M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RH2VWB686MCS1631M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.491 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1RH2VWB686MCS1631M
This table gives cross-reference parts and alternative options found for 1RH2VWB686MCS1631M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RH2VWB686MCS1631M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP350M0068BZFM1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SP350M0068BZFM1632 |
SK350M68BZFL1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SK350M68BZFL1825 |
SK350M68A5S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SK350M68A5S31632 |
SP350M0068APSQ1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SP350M0068APSQ1832 |
SK350M68BPS31825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SK350M68BPS31825 |
SK350M68A2F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SK350M68A2F11632 |
SK350M68AZSV1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SK350M68AZSV1825 |
SK350M68B7F71632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SK350M68B7F71632 |
SP350M0068B2F71632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SP350M0068B2F71632 |
SP350M0068BPFW1832 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RH2VWB686MCS1631M vs SP350M0068BPFW1832 |