Part Details for 1PS70SB82T/R by NXP Semiconductors
Overview of 1PS70SB82T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1PS70SB82T/R
1PS70SB82T/R CAD Models
1PS70SB82T/R Part Data Attributes
|
1PS70SB82T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS70SB82T/R
NXP Semiconductors
DIODE SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-70, 3 PIN, Microwave Mixer Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1PS70SB82T/R
This table gives cross-reference parts and alternative options found for 1PS70SB82T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB82T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB82 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | 1PS70SB82T/R vs 1PS70SB82 |
1PS70SB82,115 | 1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes SC-70 3-Pin | NXP Semiconductors | 1PS70SB82T/R vs 1PS70SB82,115 |
1PS70SB82 | Rectifier Diode | Nexperia | 1PS70SB82T/R vs 1PS70SB82 |
1PS70SB82,115 | 1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes@en-us SC-70 3-Pin | Nexperia | 1PS70SB82T/R vs 1PS70SB82,115 |