Part Details for 1PS70SB82,115 by NXP Semiconductors
Overview of 1PS70SB82,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PS70SB82,115
1PS70SB82,115 CAD Models
1PS70SB82,115 Part Data Attributes
|
1PS70SB82,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS70SB82,115
NXP Semiconductors
1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS70SB82,115
This table gives cross-reference parts and alternative options found for 1PS70SB82,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB82,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB82 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | 1PS70SB82,115 vs 1PS70SB82 |
1PS70SB82 | Rectifier Diode | Nexperia | 1PS70SB82,115 vs 1PS70SB82 |
1PS70SB82,115 | 1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes@en-us SC-70 3-Pin | Nexperia | 1PS70SB82,115 vs 1PS70SB82,115 |