Part Details for 1PMT5926C/TR7 by Microchip Technology Inc
Overview of 1PMT5926C/TR7 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1PMT5926C/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1PMT5926C/TR7
|
Avnet Americas | Diode Zener Single 11V 2% 540mW 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT5926C/TR7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1PMT5926C/TR7
1PMT5926C/TR7 CAD Models
1PMT5926C/TR7 Part Data Attributes
|
1PMT5926C/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1PMT5926C/TR7
Microchip Technology Inc
Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-216, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 34.1 mA |
Alternate Parts for 1PMT5926C/TR7
This table gives cross-reference parts and alternative options found for 1PMT5926C/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5926C/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT5926C | Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN | Microsemi Corporation | 1PMT5926C/TR7 vs 1PMT5926C |
1PMT5926CE3/TR7 | Zener Diode, 11V V(Z), 2%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | 1PMT5926C/TR7 vs 1PMT5926CE3/TR7 |
1PMT5926CE3/TR7 | Zener Diode, 11V V(Z), 2%, 0.54W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | 1PMT5926C/TR7 vs 1PMT5926CE3/TR7 |
1PMT5926C/TR7 | Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN | Microsemi Corporation | 1PMT5926C/TR7 vs 1PMT5926C/TR7 |