1PMT5926C/TR7
Description: Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN

Overview of 1PMT5926C/TR7 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1PMT5926C/TR7 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1PMT5926C/TR7 by Microsemi Corporation

1PMT5926C/TR7
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
S-PSSO-G1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
Number of Elements
1
Number of Terminals
1
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
34.1 mA
Want to compare parts?
  1. 1PMT5926C/TR7
    Microsemi Corporation
    Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN
    VS

Alternate Parts for 1PMT5926C/TR7

This table gives cross-reference parts and alternative options found for 1PMT5926C/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5926C/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1PMT5926C Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN Microsemi Corporation 1PMT5926C/TR7 vs 1PMT5926C
1PMT5926C/TR7 Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT5926C/TR7 vs 1PMT5926C/TR7
1PMT5926CE3/TR7 Zener Diode, 11V V(Z), 2%, 0.54W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT5926C/TR7 vs 1PMT5926CE3/TR7
Part Number Description Manufacturer Compare
1PMT5926C Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN Microsemi Corporation 1PMT5926C/TR7 vs 1PMT5926C
CMZ5926C Zener Diode Central Semiconductor Corp 1PMT5926C/TR7 vs CMZ5926C
1PMT5926C/TR7 Zener Diode, 11V V(Z), 2%, 3W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT5926C/TR7 vs 1PMT5926C/TR7
1PMT5926CE3/TR7 Zener Diode, 11V V(Z), 2%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1PMT5926C/TR7 vs 1PMT5926CE3/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PMT5926C/TR7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PMT5926C/TR7 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1PMT5926C/TR7 would you like to use for your alert(s)?
  • Please alert me when 1PMT5926C/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1PMT5926C/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PMT5926C/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1PMT5926C/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PMT5926C/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PMT5926C/TR7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: