Part Details for 1PGSMB5929R5G by Taiwan Semiconductor
Overview of 1PGSMB5929R5G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PGSMB5929R5G
1PGSMB5929R5G CAD Models
1PGSMB5929R5G Part Data Attributes
|
1PGSMB5929R5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMB5929R5G
Taiwan Semiconductor
Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 11.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1PGSMB5929R5G
This table gives cross-reference parts and alternative options found for 1PGSMB5929R5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMB5929R5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMB5929 | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5929R5G vs 1PGSMB5929 |
1SMB5929HR4G | Zener Diode, | Taiwan Semiconductor | 1PGSMB5929R5G vs 1SMB5929HR4G |
1SMB5929H | Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5929R5G vs 1SMB5929H |
1SMB5929B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1PGSMB5929R5G vs 1SMB5929B-T3 |
1SMB5929HR5G | Zener Diode, | Taiwan Semiconductor | 1PGSMB5929R5G vs 1SMB5929HR5G |
1SMB5929R5 | Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5929R5G vs 1SMB5929R5 |
1PGSMB5929H | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5929R5G vs 1PGSMB5929H |
1SMB5929B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1PGSMB5929R5G vs 1SMB5929B-T3-LF |
1SMB5929R5G | Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5929R5G vs 1SMB5929R5G |
SZ1SMB5929BT3G | 3.0 W Zener Diode Voltage Regulator 15 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | 1PGSMB5929R5G vs SZ1SMB5929BT3G |