Part Details for 3SMAJ5929BHE3-TP by Micro Commercial Components
Overview of 3SMAJ5929BHE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SMAJ5929BHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-3SMAJ5929BHE3-TP-ND
|
DigiKey | Interface Min Qty: 7500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1337 | Buy Now |
DISTI #
833-3SMAJ5929BHE3-TP
|
Mouser Electronics | Zener Diodes 3Watt Zener 1.5Vf 15 Vz 9 Ohm 11.4 Vr RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks | 0 |
|
$0.1114 | Buy Now |
DISTI #
3SMAJ5929BHE3-TP
|
TME | Diode: Zener, 3W, 15V, SMD, reel,tape, SMA, single diode, 1uA Min Qty: 5 | 0 |
|
$0.1530 / $0.2270 | RFQ |
Part Details for 3SMAJ5929BHE3-TP
3SMAJ5929BHE3-TP CAD Models
3SMAJ5929BHE3-TP Part Data Attributes
|
3SMAJ5929BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMAJ5929BHE3-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 11.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 3SMAJ5929BHE3-TP
This table gives cross-reference parts and alternative options found for 3SMAJ5929BHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMAJ5929BHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5929R5 | Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1SMB5929R5 |
1PGSMB5929M4G | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1PGSMB5929M4G |
1SMB5929R4 | Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1SMB5929R4 |
1PGSMB5929HR4G | Zener Diode | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1PGSMB5929HR4G |
1SMB5929M4 | Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1SMB5929M4 |
1SMB5929R5G | Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1SMB5929R5G |
1PGSMB5929HR5G | Zener Diode | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1PGSMB5929HR5G |
1SMB5929HR5G | Zener Diode, | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1SMB5929HR5G |
1SMB5929 | Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 3SMAJ5929BHE3-TP vs 1SMB5929 |
1SMB5929B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 3SMAJ5929BHE3-TP vs 1SMB5929B-T3-LF |