1NP1HAB335MA505011
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Overview of 1NP1HAB335MA505011 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1NP1HAB335MA505011 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1NP1HAB335MA505011 by Samwha Electronics

1NP1HAB335MA505011
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00495 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
32 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 1NP1HAB335MA505011
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 1NP1HAB335MA505011

This table gives cross-reference parts and alternative options found for 1NP1HAB335MA505011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NP1HAB335MA505011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
URP1H3R3MDR1TC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED Nichicon Corporation 1NP1HAB335MA505011 vs URP1H3R3MDR1TC
USP1H3R3MDD1TD Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 1NP1HAB335MA505011 vs USP1H3R3MDD1TD
NRE-SN3R3M50V5X7TRNF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 1NP1HAB335MA505011 vs NRE-SN3R3M50V5X7TRNF
50MV3R3HW+FA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation 1NP1HAB335MA505011 vs 50MV3R3HW+FA
50MV3R3SWB+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MML RADIAL LEADED SUN Electronic Industries Corporation 1NP1HAB335MA505011 vs 50MV3R3SWB+T
SA1H3R3MDA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MML RADIAL LEADED Nichicon Corporation 1NP1HAB335MA505011 vs SA1H3R3MDA
ESRM500ESS3R3MD05D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Chemi-Con 1NP1HAB335MA505011 vs ESRM500ESS3R3MD05D
UMJ1H3R3MDR1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5.2 MML RADIAL LEADED Nichicon Corporation 1NP1HAB335MA505011 vs UMJ1H3R3MDR1CV
UES1H3R3MDJ1TP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1NP1HAB335MA505011 vs UES1H3R3MDJ1TP
1NS1HAB335MCS05007 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MMH RADIAL LEADED Samwha Electronics 1NP1HAB335MA505011 vs 1NS1HAB335MCS05007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1NP1HAB335MA505011 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1NP1HAB335MA505011 by Samwha Electronics

  • Please alert me when 1NP1HAB335MA505011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1NP1HAB335MA505011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1NP1HAB335MA505011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1NP1HAB335MA505011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1NP1HAB335MA505011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1NP1HAB335MA505011 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: